837-016-523-802

Heilind Number:EDA837-016-523-802
Manufacturer:EDAC
Manufacturer Number:837-016-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-523-802

Detailed Description

Enhance your high-temperature electronics assembly with our robust Card Edge Connector. Designed for reliability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of sixteen positions each, it ensures seamless connectivity on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality of this connector for efficient board-to-board connections in your projects.