837-016-523-804

Heilind Number:EDA837-016-523-804
Manufacturer:EDAC
Manufacturer Number:837-016-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-523-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this two-row connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity for your electronic devices. Offering 16 positions and a straight mount orientation, it facilitates seamless integration onto your PCBs, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.