837-016-523-808

Heilind Number:EDA837-016-523-808
Manufacturer:EDAC
Manufacturer Number:837-016-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-523-808

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at up to 3 A. With a pitch of .156 inches and 16 positions across 2 rows, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this green connector for secure and efficient board-to-board connections in your electronic devices.