837-016-524-101

Heilind Number:EDA837-016-524-101
Manufacturer:EDAC
Manufacturer Number:837-016-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability and performance, this connector features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable power transmission. With a single row design and 16 positions, it offers seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide optimal spacing for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for a variety of applications. Trust in our connector to deliver consistent power delivery in even the most demanding conditions.