837-016-524-102

Heilind Number:EDA837-016-524-102
Manufacturer:EDAC
Manufacturer Number:837-016-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-524-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green hue and a single row configuration, making it a sleek and efficient choice for your electronic projects. With a robust UL 94V-0 Diallyl Phthalate housing, it offers superior durability and safety. The Copper Alloy contact material ensures reliable and low-resistance connections, while the 3 A amperage rating guarantees efficient power transmission. Featuring 16 positions and a .156-inch pitch, it provides ample connectivity options for your PCBs. Its straight mount orientation and .2-inch row spacing offer easy integration into your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronic industry. Elevate your connectivity solutions with this premium Card Edge Connector.