837-016-524-603

Heilind Number:EDA837-016-524-603
Manufacturer:EDAC
Manufacturer Number:837-016-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-524-603

Detailed Description

Introducing a high-performance Card Edge Connector designed for seamless board-to-board connections in electronic devices. With a single row featuring 16 positions, this connector ensures reliable power and signal transmission at a pitch of .156 inches. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, offers durability and heat resistance, making it ideal for high-temperature environments. Each contact is made of Copper Alloy, guaranteeing efficient conductivity. The straight mount orientation and compact design allow for easy installation and space-saving on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its quality and performance for your connectivity needs.