837-016-524-812

Heilind Number:EDA837-016-524-812
Manufacturer:EDAC
Manufacturer Number:837-016-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-524-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance in demanding environments, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature settings. Featuring two rows of 16 positions each, with a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections with precision and efficiency. Crafted with copper alloy contacts, it guarantees excellent conductivity for your electronic devices. Whether for industrial machinery or consumer electronics, its straight mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring secure and high-performance PCB connections. Trust in its quality and durability, and experience seamless connectivity like never before.