837-016-540-102

Heilind Number:EDA837-016-540-102
Manufacturer:EDAC
Manufacturer Number:837-016-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-540-102

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green hue, it stands out visually while offering reliable performance. With a compact design and straight mount orientation, it seamlessly integrates into your setup. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Its Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Boasting 16 positions in a single row, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing further enhance versatility, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your board-to-board connections with this essential component.