837-016-540-108

Heilind Number:EDA837-016-540-108
Manufacturer:EDAC
Manufacturer Number:837-016-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a single row layout and a total of 16 positions, it offers seamless integration for your circuitry. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide a precise and secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this Straight mount orientation connector to deliver consistent and high-quality connections for your projects. Elevate your PCB design with this essential component.