837-016-540-112

Heilind Number:EDA837-016-540-112
Manufacturer:EDAC
Manufacturer Number:837-016-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-540-112

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 16 positions, ensuring seamless integration on PCBs. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation further enhances versatility, making it an essential component in your connectivity solutions. Explore our range of PCB connectors for more options tailored to your needs.