837-016-540-201

Heilind Number:EDA837-016-540-201
Manufacturer:EDAC
Manufacturer Number:837-016-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for lasting performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and a total of 16 positions, it allows for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your setup with this high-quality connector for optimal performance and longevity.