837-016-540-212

Heilind Number:EDA837-016-540-212
Manufacturer:EDAC
Manufacturer Number:837-016-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this green connector boasts a sleek design with two rows of 16 positions, offering ample connectivity for your PCB needs. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for seamless board-to-board connections that meet your high standards for quality and efficiency.