837-016-540-604

Heilind Number:EDA837-016-540-604
Manufacturer:EDAC
Manufacturer Number:837-016-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-540-604

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of durable Copper Alloy, it ensures reliable performance even in harsh environments. Boasting a pitch of .156 inches and accommodating 16 positions, it effortlessly facilitates smooth data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component, a perfect fit for both professional and DIY projects.