837-016-540-612

Heilind Number:EDA837-016-540-612
Manufacturer:EDAC
Manufacturer Number:837-016-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-540-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Engineered for durability, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in high-temperature environments. Featuring a single row design with 16 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in this Card Edge Connector for secure and efficient board-to-board connections. Elevate your connectivity solutions today.