837-016-540-802

Heilind Number:EDA837-016-540-802
Manufacturer:EDAC
Manufacturer Number:837-016-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-540-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission. Boasting two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers a total of 16 positions for secure PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Elevate your connectivity solutions with this high-quality, performance-driven connector.