837-016-540-804

Heilind Number:EDA837-016-540-804
Manufacturer:EDAC
Manufacturer Number:837-016-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-540-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance even under extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and 16 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Designed for straight mount orientation on PCBs, it is perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this versatile Card Edge Connector.