837-016-540-808

Heilind Number:EDA837-016-540-808
Manufacturer:EDAC
Manufacturer Number:837-016-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-540-808

Detailed Description

Enhance your high-temperature PCB connections with our green Card Edge Connector. Designed for reliable performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity in demanding environments. With two rows of high-quality Copper Alloy contacts offering a pitch of .156 inches and row spacing of .2 inches, you can achieve precise and secure connections. Boasting 16 positions and an amperage rating of 3A, it's perfect for various industrial applications. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in this connector for seamless board-to-board connections in your projects.