837-016-541-102

Heilind Number:EDA837-016-541-102
Manufacturer:EDAC
Manufacturer Number:837-016-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-102

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and tough Copper Alloy contacts, ensuring reliable conductivity even in extreme conditions. With a single row configuration and 16 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for any project requiring high-performance PCB connections. Elevate your setup with this essential component, delivering both durability and dependability.