837-016-541-104

Heilind Number:EDA837-016-541-104
Manufacturer:EDAC
Manufacturer Number:837-016-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for optimal performance in industrial environments. Featuring a vibrant green color, this connector offers a single row of 16 positions, perfect for seamless integration on your PCB. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, this connector guarantees stable operation even in extreme conditions, making it an essential component for your connectivity needs.