837-016-541-107

Heilind Number:EDA837-016-541-107
Manufacturer:EDAC
Manufacturer Number:837-016-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-107

Detailed Description

Enhance the efficiency and performance of your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in PCB setups, this green connector boasts a single row configuration with 16 positions, perfect for streamlined signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating at temperatures ranging from -40 to 105°C, it guarantees optimal functionality in both extreme heat and cold. Whether for industrial or commercial applications, this connector is a vital component for maintaining seamless communication between boards.