837-016-541-108

Heilind Number:EDA837-016-541-108
Manufacturer:EDAC
Manufacturer Number:837-016-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 16 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts guarantee efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a range of applications, this connector can withstand temperatures from -40 to 105°C, making it ideal for high-temperature environments. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs. Upgrade your PCB assemblies with the reliability and performance of our Card Edge Connector.