837-016-541-112

Heilind Number:EDA837-016-541-112
Manufacturer:EDAC
Manufacturer Number:837-016-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-112

Detailed Description

Enhance your PCB connectivity with our high-temp, durable Card Edge Connector. Designed for optimal performance, this green connector features a single row with 16 positions, ensuring seamless board-to-board communication. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, can withstand extreme temperatures from -40 to 105°C, making it ideal for various industrial applications. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Upgrade your system with this robust connector for efficient and secure connections.