837-016-541-203

Heilind Number:EDA837-016-541-203
Manufacturer:EDAC
Manufacturer Number:837-016-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-203

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. The robust construction, with copper alloy contacts, ensures secure and efficient power transmission, with an amperage rating of 3 A. With two rows and 16 positions, it offers ample connectivity for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your design, while the straight mount orientation allows for versatile installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of applications, from industrial machinery to telecommunications equipment. Trust in its quality and performance for seamless board-to-board connections.