837-016-541-604

Heilind Number:EDA837-016-541-604
Manufacturer:EDAC
Manufacturer Number:837-016-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-604

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row and 16 positions, it offers seamless connectivity for your PCB applications. The high-quality Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.