837-016-541-607

Heilind Number:EDA837-016-541-607
Manufacturer:EDAC
Manufacturer Number:837-016-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector features a single row layout with 16 positions, perfect for seamless board-to-board PCB integration. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in high-temperature environments ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient power transmission at an amperage of 3 A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for secure and long-lasting connections in your electronic projects.