837-016-541-608

Heilind Number:EDA837-016-541-608
Manufacturer:EDAC
Manufacturer Number:837-016-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row layout with 16 positions, perfect for seamless board-to-board PCB connections. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission while maintaining safety standards. The copper alloy contact material and .156-inch pitch guarantee optimal signal integrity, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for applications requiring robust and efficient connectivity solutions. Trust in our Card Edge Connector for your high-temp connection needs.