837-016-541-802

Heilind Number:EDA837-016-541-802
Manufacturer:EDAC
Manufacturer Number:837-016-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features two rows with a total of 16 positions, ensuring seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The housing is made of UL 94V-0 Diallyl Phthalate, providing durability and reliability even in high-temperature environments. Crafted from Copper Alloy, the contacts guarantee efficient power transmission with a current rating of 3A. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic assemblies with this essential component.