837-016-541-803

Heilind Number:EDA837-016-541-803
Manufacturer:EDAC
Manufacturer Number:837-016-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-803

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a two-row configuration with 16 positions for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures both safety and visibility. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and harsh-environment applications. Trust in its quality and performance for your connectivity needs.