837-016-541-804

Heilind Number:EDA837-016-541-804
Manufacturer:EDAC
Manufacturer Number:837-016-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-804

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a two-row configuration with 16 positions, perfect for secure board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in our Connector for efficient and robust connectivity solutions. Explore more in our PCB Connectors category.