837-016-541-807

Heilind Number:EDA837-016-541-807
Manufacturer:EDAC
Manufacturer Number:837-016-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-807

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3A, it ensures reliable power delivery for your electronic devices. The two-row configuration with 16 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .156" pitch make installation a breeze, while the .2" row spacing allows for effortless integration into your PCB setup. Trust in the quality and performance of our Card Edge Connector for all your board-to-board connectivity needs.