837-016-541-808

Heilind Number:EDA837-016-541-808
Manufacturer:EDAC
Manufacturer Number:837-016-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-541-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector is not just visually striking but also high-performing, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation even in the most demanding environments. With two rows of 16 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB setups with this essential component for seamless and efficient data transmission.