837-016-542-104

Heilind Number:EDA837-016-542-104
Manufacturer:EDAC
Manufacturer Number:837-016-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-104

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. With a single row design and a pitch of .156 inches, it offers seamless integration for your electronic components. The 16 copper alloy contact positions ensure reliable conductivity, while the 3A amperage rating caters to power-intensive applications. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Operating flawlessly in environments ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and innovation in the realm of connectors.