837-016-542-108

Heilind Number:EDA837-016-542-108
Manufacturer:EDAC
Manufacturer Number:837-016-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector ensures optimal performance with its durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 16 positions, it offers efficient board-to-board connectivity. The copper alloy contact material and .156 inch pitch guarantee secure and stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2 inch row spacing make installation easy and convenient. Trust in the quality and performance of our Card Edge Connector for seamless PCB integration.