837-016-542-201

Heilind Number:EDA837-016-542-201
Manufacturer:EDAC
Manufacturer Number:837-016-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows and sixteen positions, it offers ample connectivity for your applications. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage rating accommodates power needs. Its straight mount orientation and .2-inch row spacing provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects. Upgrade your connectivity solutions today and experience seamless performance.