837-016-542-202

Heilind Number:EDA837-016-542-202
Manufacturer:EDAC
Manufacturer Number:837-016-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-202

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures secure and efficient power transmission. Featuring two rows and sixteen positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature applications. Upgrade your board-to-board connections with this essential component.