837-016-542-212

Heilind Number:EDA837-016-542-212
Manufacturer:EDAC
Manufacturer Number:837-016-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-212

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, it provides secure power transmission. The connector's 2-row design, with 16 positions and a .156-inch pitch, offers ample connectivity options for your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Whether you're working on a commercial or industrial project, this connector, part of our extensive range of board-to-board PCB connectors, is a must-have for seamless integration.