837-016-542-602

Heilind Number:EDA837-016-542-602
Manufacturer:EDAC
Manufacturer Number:837-016-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-602

Detailed Description

Enhance your PCB connectivity with our high temperature-resistant Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and a pitch of .156 inches, it offers seamless integration for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable conductivity and longevity. Featuring 16 positions and a straight mount orientation, it's perfect for various applications. Operate confidently in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.