837-016-542-603

Heilind Number:EDA837-016-542-603
Manufacturer:EDAC
Manufacturer Number:837-016-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-603

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color and made from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row design and 16 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature applications. Its straight mount orientation makes installation easy and efficient. Trust in our quality connector to deliver exceptional performance in all your board-to-board PCB connections.