837-016-542-612

Heilind Number:EDA837-016-542-612
Manufacturer:EDAC
Manufacturer Number:837-016-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-612

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 16 positions with a pitch of .156 inches, ensuring precise and secure connections. The housing is made of UL 94V-0 Diallyl Phthalate for superior heat resistance, while the contact material is a durable Copper Alloy. With an operating temperature range of -40 to 105°C, it guarantees reliable functionality even in extreme conditions. Its straight mount orientation and green color make it easy to install and identify. Trust in this connector for seamless board-to-board connections in your electronic applications.