837-016-542-802

Heilind Number:EDA837-016-542-802
Manufacturer:EDAC
Manufacturer Number:837-016-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-802

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features a contact material of Copper Alloy, ensuring reliable power transmission. With two rows and sixteen positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation simplifies installation on circuit boards, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic systems.