837-016-542-803

Heilind Number:EDA837-016-542-803
Manufacturer:EDAC
Manufacturer Number:837-016-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-803

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with this advanced Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. The connector boasts two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, ensuring secure and seamless connectivity. With a total of 16 positions, it offers ample room for multiple connections. The straight mount orientation simplifies installation, while its ability to withstand temperatures ranging from -40 to 105°C makes it ideal for a wide range of applications. Trust in this connector for your PCB assembly needs, knowing that it meets the highest standards for performance and durability.