837-016-542-807

Heilind Number:EDA837-016-542-807
Manufacturer:EDAC
Manufacturer Number:837-016-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in harsh conditions. With a 3A amperage, it offers robust power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Its two-row design with 16 positions allows for versatile board-to-board connections, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as electronics, telecommunications, and automotive. Upgrade your connectivity solutions with this essential component.