837-016-542-812

Heilind Number:EDA837-016-542-812
Manufacturer:EDAC
Manufacturer Number:837-016-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-542-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector is perfect for high-temperature environments, with a durable housing material of UL 94V-0 Diallyl Phthalate ensuring reliability. Boasting a vibrant green color, it stands out in any setup. With an amperage rating of 3A and made of robust copper alloy, it guarantees superior conductivity. Featuring two rows and 16 positions, it offers ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Explore seamless connectivity with this essential component in our Board To Board PCB Connectors category.