837-016-544-102

Heilind Number:EDA837-016-544-102
Manufacturer:EDAC
Manufacturer Number:837-016-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-544-102

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector. Featuring a vibrant green hue, it boasts a single row design with 16 positions for seamless integration. Engineered for durability, the housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for any project. Upgrade your connectivity solutions with this essential component.