837-016-544-108

Heilind Number:EDA837-016-544-108
Manufacturer:EDAC
Manufacturer Number:837-016-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-544-108

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power delivery with an amperage of 3 A. With a single row layout and 16 positions, it offers seamless board-to-board connections, perfect for various electronic applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial settings. Upgrade your PCB connectivity with this essential component.