837-016-544-212

Heilind Number:EDA837-016-544-212
Manufacturer:EDAC
Manufacturer Number:837-016-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-544-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust amperage rating of 3 A, it ensures reliable power transmission in demanding industrial environments. Boasting two rows of 16 positions, it offers ample connectivity for your circuitry. The contact material, a high-quality Copper Alloy, guarantees low impedance and long-term durability. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is effortless. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic applications.