837-016-544-802

Heilind Number:EDA837-016-544-802
Manufacturer:EDAC
Manufacturer Number:837-016-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-544-802

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in vibrant green. Designed for durability, it boasts a 3A amperage, perfect for robust performance. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability. With two rows and 16 positions, it offers ample connectivity options. Crafted from copper alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the realm of connectors. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.