837-016-544-804

Heilind Number:EDA837-016-544-804
Manufacturer:EDAC
Manufacturer Number:837-016-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-544-804

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector, designed for peak performance in demanding environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures reliable power transmission up to 3 A. With two rows of 16 positions each, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a dependable choice for critical systems. Trust in its quality construction and robust design for seamless board-to-board connectivity.