837-016-555-203

Heilind Number:EDA837-016-555-203
Manufacturer:EDAC
Manufacturer Number:837-016-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-555-203

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a double-row configuration and 16 positions, it offers ample connectivity for your applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector for seamless board-to-board connections that stand the test of time.