837-016-555-207

Heilind Number:EDA837-016-555-207
Manufacturer:EDAC
Manufacturer Number:837-016-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-555-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector combines durability with functionality. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent heat resistance and flame retardancy. Its two rows of copper alloy contacts, positioned at a .156-inch pitch with .2-inch row spacing, provide a secure and efficient connection. With 16 positions available, it offers ample room for your PCB connectivity needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Perfect for various applications, this connector is a must-have for your electronic projects.